MEAN WELL IP65 1 Output LED Driver, 12V, 264 W, 22A Potentiometer LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR400.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 29 January 2027
  • Plus 8 unit(s) shipping from 12 February 2027
  • Plus 24 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR400.25-
5 - 9MYR391.842%
10 - 24MYR380.095%
25 - 49MYR370.747%
50 +MYR362.619%

*price indicative

RS Stock No.:
738-2444
Distrelec Article No.:
110-66-470
Mfr. Part No.:
HLG-320H-12A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

264W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Potentiometer

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP65

Driver Current

22A

Operating Modes

Constant Voltage

Standards/Approvals

UL, SELV, EN, CB, EAC, CSA, CE

Series

HLG-320H

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

264W

RS - 320W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply


320W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input

IP65 design for indoor or outdoor applications

Free air convection cooling

Built in active PFC function

Three in one dimming function (1 to 10Vdc or PWM signal or resistance)

Output voltage and constant current level adjustable through an internal potential meter

Short circuit, overload, over voltage and over temperature protection

Compliance to worldwide safety regulations for lighting

EMC compliance to EN55015, EN55022 (CISPR22) Class B

Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3

Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature when used at 100 Vac
Derate output above 60°C operating temperature when used at 230 Vac

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved ; Design refer to UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy