MEAN WELL IP65 5 Output LED Driver, 12V, 192 W, 16A Potentiometer LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR301.03

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR301.03-
5 - 9MYR294.722%
10 - 24MYR285.875%
25 - 49MYR278.847%
50 +MYR272.749%

*price indicative

RS Stock No.:
764-7350
Distrelec Article No.:
110-66-476
Mfr. Part No.:
HLG-240H-12A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

192W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Potentiometer

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP65

Driver Current

16A

Operating Modes

Constant Voltage

Series

HLG-240H

Standards/Approvals

SELV, CSA, CE, CB, UL

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

192W

RS HLG-240H-A Series 240W IP65 Rated LED Driver Power Supply


HLG-240H-A series 240W IP65 rated LED driver power supply with universal AC input up to 305Vac, a built-in active PFC function 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These HLG-240H-A series 240W LED driver power supplies have an internal potentiometer enabling the output voltage and constant current level to be adjusted. Through the use of high efficiency topology these 240W IP65 rated LED driver power supplies can achieve an efficiency rating of up to 94% and are able to operate under a wide operating temperature of -40 to +70° using free air convection. Typical applications for these 240W IP65 LED driver power supplies include indoor and outdoor LED lighting, moving signs and LED street lighting applications

Wide universal AC input up to 305Vac

Built-in active PFC function

High effciency of up to 94%

Free air convection cooling

Adjustable output voltage and constant current level via internal potentiometer

IP65 rated for indoor and outdoor installations

Short circuit, over current, over voltage and over temperature protection

Meet 4kV surge immunity level (EN61000-4-5)

EMC compliance to EN55015, EN55022 (CISPR22) Class B

Harmonic current compliance to EN61000-3-2 Class C ( ≥50% load)

Note

MIL-HDBK-217F (25°C)
100Vac models - derate power above 50°C, 230Vac models - derate power above 60°C

Approvals

cULus, TUV, PSE, CB

Standards

UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13 independent type), UL60950-1, UL8750, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy