MEAN WELL IP67 1 Output LED Driver, 24V, 90 W, 3.75A LED Driver
- RS Stock No.:
- 738-2138
- Distrelec Article No.:
- 301-57-269
- Mfr. Part No.:
- LPF-90-24
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR17.35
View bulk pricing optionsSubtotal (1 unit)*
MYR164.02
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR164.02 | - |
| 5 - 9 | MYR160.55 | MYR17.35 |
| 10 - 24 | MYR155.74 | MYR82.80 |
| 25 - 49 | MYR151.93 | MYR302.25 |
| 50 + | MYR148.61 | MYR770.50 |
*price indicative
- RS Stock No.:
- 738-2138
- Distrelec Article No.:
- 301-57-269
- Mfr. Part No.:
- LPF-90-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 3.75A | |
| Number of Outputs | 1 | |
| Standards/Approvals | UL, TUV, EN | |
| Series | LPF-90 | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Power Dissipation | 90W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 3.75A | ||
Number of Outputs 1 | ||
Standards/Approvals UL, TUV, EN | ||
Series LPF-90 | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Power Dissipation 90W | ||
RS - 90W Waterproof (IP67) Constant Voltage LED Driver / Power Supply with PFC
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry, damp or wet locations.
Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 91%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 5 Output LED Driver 90 W, 3.75A LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 3.75A 1 to 10 V PWM Resistance LED Driver
- RND IP20 LED Driver 90 W, 3.75A Leading & Trailing edge dimmable Premium
- MEAN WELL IP67 1 Output LED Driver 90 W, 2.5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 3A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 4.5A LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 90 W, 3.75A 0 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 90.24 W, 1.88A LED Driver
