MEAN WELL IP67 1 Output LED Driver, 30V, 90 W, 3A LED Driver

This image is representative of the product range

Subtotal (1 unit)*

MYR199.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR199.20

*price indicative

RS Stock No.:
738-2132
Distrelec Article No.:
301-34-923
Mfr. Part No.:
LPF-90-30
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

30V

Product Type

LED Driver

Maximum Output Power

90W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

3A

Operating Modes

Constant Voltage

Standards/Approvals

UL, EN, TUV

Series

LPF-90

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC

Power Dissipation

90W

RS - 90W Waterproof (IP67) Constant Voltage LED Driver / Power Supply with PFC


90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry, damp or wet locations.

Full range universal AC input

Fully encapsulated to IP67 level

Free air convection cooling

Built in active PFC function

Fully isolated plastic case

High efficiency of up to 91%

Short circuit, overload, over voltage and over temperature protection

Compliance to worldwide safety regulations for lighting

EMC compliance to EN55015 Class B

Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy