MEAN WELL IP67 5 Output LED Driver, 42V, 60.06 W, 1.43A 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 738-1690
- Distrelec Article No.:
- 303-86-019
- Mfr. Part No.:
- LPF-60D-42
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR14.45
View bulk pricing optionsSubtotal (1 unit)*
MYR137.90
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 February 2027
- Plus 12 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR137.90 | - |
| 5 - 9 | MYR135.01 | MYR14.45 |
| 10 - 24 | MYR130.96 | MYR69.40 |
| 25 + | MYR127.03 | MYR271.75 |
*price indicative
- RS Stock No.:
- 738-1690
- Distrelec Article No.:
- 303-86-019
- Mfr. Part No.:
- LPF-60D-42
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60.06W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 1.43A | |
| Operating Modes | Constant Voltage | |
| Series | LPF-60D | |
| Number of Outputs | 5 | |
| Standards/Approvals | SELV, CB, CE, CSA, EAC, ENEC, UL | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 60W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 60.06W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 1.43A | ||
Operating Modes Constant Voltage | ||
Series LPF-60D | ||
Number of Outputs 5 | ||
Standards/Approvals SELV, CB, CE, CSA, EAC, ENEC, UL | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 60W | ||
Mean Well 60W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF-60D
LPF-60D series 60W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.
Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 90%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Mean Well LED Drivers / Power Supplies - IP Rated
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 1 Output LED Driver 60.06 W, 1.43A LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.32 W, 0.96A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 2.5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60.48 W, 1.12A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60.12 W, 1.67A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 1.25A 1 to 10 V PWM Resistance LED Driver
