Osram IP20 5 Output LED Driver, 42V, 29.4 W, 650mA LED Driver
- RS Stock No.:
- 181-5753
- Mfr. Part No.:
- 4052899435636
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-5753
- Mfr. Part No.:
- 4052899435636
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 29.4W | |
| Input Voltage | 220V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 650mA | |
| Series | OT FIT | |
| Number of Outputs | 5 | |
| Standards/Approvals | RCM, IEC, ENEC, CE, CCC | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 3.5W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 29.4W | ||
Input Voltage 220V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 650mA | ||
Series OT FIT | ||
Number of Outputs 5 | ||
Standards/Approvals RCM, IEC, ENEC, CE, CCC | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 3.5W | ||
- COO (Country of Origin):
- CN
Osram LED Driver
The Osram OT FIT 30/220-240/700 CS LED driver is a non-dimmable driver with a compact constant current. It gives a high quality of light due to low output ripple current. This driver has a cable clamp kit for independent mounting and highly flexible due to four different output currents.
Features and Benefits
• High efficiency
• Lifetime: up to 50,000h (temperature at Tc = 70°C, max. 10% failure rate)
• Line frequency is between 50Hz and 60Hz
• Nominal output current 500/600/700/650mA
• Nominal output voltage 23VDC to 42VDC
• Nominal Supply voltage is from 220V to 240V
• Nominal Supply voltage is from 220V to 240V
• Small housing for flexible luminaire designs
• Storage temperature ranges between -20°C and 80°C
• Supply Line voltage is from 198V to 264V
Applications
• Suitable for downlights, spotlights, and LED panels
• Suitable for luminaires of protection classes I and II
Certifications
• CCC certified
• CE certified
• CISPR 15I
• EC 61000-3-2
• ENEC 05
• IEC 61000-3-3
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 Rating
• RCM certified
Related links
- Osram IP20 5 Output LED Driver 29.4 W, 1050mA LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 500mA LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 8 W, 180mA LED Driver
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 100 W, 4.13A LED Driver
- Osram IP20 5 Output LED Driver 54 V 1050mA DALI LED Driver
- Osram IP20 5 Output LED Driver 54 V 400mA DALI2 LED Driver
