Osram IP20 5 Output LED Driver, 42V, 29.4 W, 500mA Dimmable LED Driver
- RS Stock No.:
- 181-5747
- Mfr. Part No.:
- 4052899988781
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save MYR323.60
View bulk pricing optionsSubtotal (1 unit)*
MYR647.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR647.36 | - |
| 5 + | MYR582.64 | MYR323.60 |
*price indicative
- RS Stock No.:
- 181-5747
- Mfr. Part No.:
- 4052899988781
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 29.4W | |
| Input Voltage | 220V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Driver Current | 500mA | |
| LED Voltage | 230V ac | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE | |
| Number of Outputs | 5 | |
| Series | DALIeco | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Power Dissipation | 3W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 29.4W | ||
Input Voltage 220V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Driver Current 500mA | ||
LED Voltage 230V ac | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE | ||
Number of Outputs 5 | ||
Series DALIeco | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
Power Dissipation 3W | ||
Osram LED Driver
The Osram CV series DALIeco Bluetooth control driver has controls units for light management systems.
Features and Benefits
• Adjustment of all settings via smartphone
• Connection of up to 4 OSRAM DALI sensors
• Daylight dependent regulation and presence dependent control of light
• Firmware update over the air via Bluetooth possible
• Intuitive manual dimming, switching, and changing of colour temperature
• Light control with app connection via Bluetooth
• Nominal supply voltage is 230V
• One DALI broadcast output channel
• Operation via standard pushbutton
• Outputs with electronic reversible over temperature, short circuit, overload protection
• Simplified start up thanks to predefined operation modes
Applications
• Corridors
• Meeting rooms
• Offices
Certifications
• IP20 rating
Related links
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 500mA LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 650mA LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 1050mA LED Driver
- Osram IP20 4 Output LED Driver 24 V 500mA DMX LED Driver
- LEDVANCE IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 29.4 W, 700mA LED Driver
- Osram IP20 1 Output LED Driver 8 W Dimmable LED Driver
