eldoLED 1 Output LED Driver, 55V, 30 W, 350mA 1/10 V LED Driver
- RS Stock No.:
- 144-2790
- Mfr. Part No.:
- EC0361A4
- Manufacturer:
- eldoLED
This image is representative of the product range
Subtotal (1 unit)*
MYR425.12
FREE delivery for orders over RM 150.00
Last RS stock
- Final 82 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR425.12 |
*price indicative
- RS Stock No.:
- 144-2790
- Mfr. Part No.:
- EC0361A4
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Output Voltage | 55V | |
| Maximum Output Power | 30W | |
| Input Voltage | 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | Ecodrive | |
| Standards/Approvals | ENEC, UL, EL, CE | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Output Voltage 55V | ||
Maximum Output Power 30W | ||
Input Voltage 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series Ecodrive | ||
Standards/Approvals ENEC, UL, EL, CE | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- MX
Natural dimming to 1% (Hybrid HydraDrive)
Symbiosis: add Value with sensing, connecting, protecting, tooling, communicating, sharing and lighting dynamics features
Programmable to fit application
Independent driver
Low inrush and THD
High power factor and efficiency
Compatible with HD studio Camera
EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547, EN 60929 Annex E
UL: Recognized Component (E333135), according to UL1310 and UL8750. US/Canada: Class 2 output
ENEC by DEKRA
EL
RCM by SAA
ECOdrive, a programmable digital LED driver, provides standard LED fixtures with the smoothest flicker-free dimming to 1%. It has a single configurable constant current LED output, making it simple to design in. Symbiosis ensures the LED driver works seamlessly together with LED modules, controls and intelligent luminaire elements.
Related links
- eldoLED 1 Output LED Driver 30 W, 350mA 1/10 V LED Driver
- eldoLED 1 Output LED Driver 30 W, 350mA DALI
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 40 V 150mA 1/10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
- MEAN WELL IP67 5 Output LED Driver 428 V 350mA 1 to 10 V PWM Resistance LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA 1/10 V LED Driver
- Osram IP20 1 Output LED Driver 7.5 V 350mA 1 to 100% LED Driver
