MEAN WELL IP67 1 Output LED Driver, 12V, 75 W, 450mA Dimmable LED Driver
- RS Stock No.:
- 103-4314
- Distrelec Article No.:
- 300-51-086
- Mfr. Part No.:
- ELG-75-12B
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save MYR15.80
View bulk pricing optionsSubtotal (1 unit)*
MYR151.45
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 February 2027
- Plus 8 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR151.45 | - |
| 5 - 9 | MYR148.29 | MYR15.80 |
| 10 - 24 | MYR143.83 | MYR76.20 |
| 25 + | MYR139.51 | MYR298.50 |
*price indicative
- RS Stock No.:
- 103-4314
- Distrelec Article No.:
- 300-51-086
- Mfr. Part No.:
- ELG-75-12B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 450mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-75 | |
| Number of Outputs | 1 | |
| Standards/Approvals | CB, CE, EAC, ENEC, SELV, UL | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC, DC-DC | |
| Power Dissipation | 75W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 450mA | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-75 | ||
Number of Outputs 1 | ||
Standards/Approvals CB, CE, EAC, ENEC, SELV, UL | ||
Configuration Encapsulated | ||
Primary Type AC-DC, DC-DC | ||
Power Dissipation 75W | ||
Mean Well ELG-75 Series LED Driver
Mean Well ELG-75 series of constant current 75 W LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP65 214V 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
