MEAN WELL LED Driver
- RS Stock No.:
- 534-678
- Distrelec Article No.:
- 301-57-145
- Mfr. Part No.:
- HBG-100-60B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
MYR282.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR282.11 |
*price indicative
- RS Stock No.:
- 534-678
- Distrelec Article No.:
- 301-57-145
- Mfr. Part No.:
- HBG-100-60B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | HBG-100 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series HBG-100 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL IP67 5 Output LED Driver 96 W, 2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL LED Driver 160 W Dimmable
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL LED Driver 240 W 3 in 1 10V PWM
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL 1 Output LED Driver 60 W, 700mA LED Driver
- MEAN WELL 1 Output LED Driver 60 W, 700mA LED Driver
