MEAN WELL IP65 5 Output LED Driver, 48V, 240 W, 5A Potentiometer LED Driver
- RS Stock No.:
- 791-1241
- Distrelec Article No.:
- 301-34-754
- Mfr. Part No.:
- HBG-240-48A
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR391.29
FREE delivery for orders over RM 150.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR391.29 |
| 5 - 9 | MYR383.06 |
| 10 - 24 | MYR371.57 |
| 25 - 49 | MYR362.41 |
| 50 + | MYR354.49 |
*price indicative
- RS Stock No.:
- 791-1241
- Distrelec Article No.:
- 301-34-754
- Mfr. Part No.:
- HBG-240-48A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 5A | |
| Standards/Approvals | UL, BIS, CB, CE, EAC, ENEC, SELV | |
| Series | HBG-240 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 240W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage | ||
Driver Current 5A | ||
Standards/Approvals UL, BIS, CB, CE, EAC, ENEC, SELV | ||
Series HBG-240 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 240W | ||
240W IP65 LED Driver Power Supply Bay Lighting HBG-240 Series
The Mean Well HBG-240 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-240 is fully potted IP65 rated and can withstand indoor and outdoor harsh environment. The aluminium enclosure of this LED power driver can be tightly assembled to heat sinks providing excellent heat dissipation ability. Designed with up to date high efficiency topology these LED Drivers possess up to 93.5% of high efficiency and can be cooled by free air convection from -40°C to +60°C ambient temperature. This version A of the HBG-240 Series features a mechanism to adjust the current range from 60% to 100% by internal potentiometer. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting, LED spot lighting and outdoor architectural lighting.
Circular shape design with aluminium case
93.5% high efficiency
Wide range input 90 to 305VAC
Built-in active PFC function
Complies with harmonic current limitation EN61000-3-2 Class C (60% load)
Meet 4kV surge immunity level (IEC61000-4-5)
Cooling by free air convection
-40 to +60°C working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
40,000 hours service life (Tc˂70°C)
Fully potted IP65 rated
5 year warranty
Mean Well LED Drivers, Constant Current
Approvals
UL, CUL, ENEC, CB, CE
EN61347-2-13, UL8750
EN61347-2-13, UL8750
Related links
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 60 W, 5A Potentiometer LED Driver
- MEAN WELL LED Driver
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 5A DALI
