MEAN WELL LED Driver
- RS Stock No.:
- 534-646
- Distrelec Article No.:
- 301-34-751
- Mfr. Part No.:
- HBG-160P-48A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR250.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR250.23 |
*price indicative
- RS Stock No.:
- 534-646
- Distrelec Article No.:
- 301-34-751
- Mfr. Part No.:
- HBG-160P-48A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | HBG-160 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series HBG-160 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL LED Driver 160 W Dimmable
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL LED Driver 160 W Dimmable
- MEAN WELL LED Driver 100 W Resistance 10V PWM
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL LED Driver 240 W 3 in 1 10V PWM
- MEAN WELL LED Driver, 30V Dimmable
