MEAN WELL LED Driver
- RS Stock No.:
- 534-642
- Distrelec Article No.:
- 301-34-746
- Mfr. Part No.:
- HBG-160-24
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
MYR330.66
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR330.66 |
*price indicative
- RS Stock No.:
- 534-642
- Distrelec Article No.:
- 301-34-746
- Mfr. Part No.:
- HBG-160-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | HBG-160 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series HBG-160 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL IP67 5 Output LED Driver 156 W, 6.5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 5 Output LED Driver 156 W, 6.5A Potentiometer LED Driver
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL LED Driver 240 W 3 in 1 10V PWM
- MEAN WELL LED Driver 160 W Dimmable
