MEAN WELL IP67 5 Output LED Driver, 24V, 156 W, 6.5A 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 791-1229
- Distrelec Article No.:
- 301-57-146
- Mfr. Part No.:
- HBG-160-24B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR294.79
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR294.79 | - |
| 10 - 19 | MYR288.61 | 2% |
| 20 + | MYR279.94 | 5% |
*price indicative
- RS Stock No.:
- 791-1229
- Distrelec Article No.:
- 301-57-146
- Mfr. Part No.:
- HBG-160-24B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 156W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 6.5A | |
| Operating Modes | Constant Voltage | |
| Series | HBG-160 | |
| Number of Outputs | 5 | |
| Standards/Approvals | ENEC, SELV, UL, CB, BIS, EAC, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 156W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 156W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 6.5A | ||
Operating Modes Constant Voltage | ||
Series HBG-160 | ||
Number of Outputs 5 | ||
Standards/Approvals ENEC, SELV, UL, CB, BIS, EAC, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 156W | ||
- COO (Country of Origin):
- CN
160W IP67 Dimmable LED Driver Power Supply Bay Lighting HBG-160-B Series
The Mean Well HBG-160 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-160 is fully potted IP67 rated and can withstand indoor and outdoor harsh environment. The aluminium enclosure of this LED power driver can be tightly assembled to heat sinks providing excellent heat dissipation ability. Designed with up to date high efficiency topology these LED Drivers possess up to 93.5% of high efficiency and can be cooled by free air convection from -40°C to +60°C ambient temperature. This version B of the HBG-160 Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting, LED spot lighting and outdoor architectural lighting.
Circular shape design with aluminium case
93.5% high efficiency
Wide range input 90 to 305VAC
Built-in active PFC function
Complies with harmonic current limitation EN61000-3-2 Class C (60% load)
Meet 4kV surge immunity level (IEC61000-4-5)
Cooling by free air convection
-40 to +60°C working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
40,000 hours service life (Tc˂70°C)
Fully potted IP67 rated
5 year warranty
Mean Well LED Drivers, Constant Current
Approvals
UL, CUL, TUV, CB, CE
EN60950, UL8750, CSA C22 No.250.13-12, EN61347-1, EN61347-2-13
EN60950, UL8750, CSA C22 No.250.13-12, EN61347-1, EN61347-2-13
Related links
- MEAN WELL IP65 5 Output LED Driver 156 W, 6.5A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.08 W, 1.67A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 187.2 W, 7.8A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 3.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 6.3A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 320.16 W, 13.34A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 96 W, 2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 156 W, 13A 1 to 10 V PWM Resistance LED Driver
