ROHM BD18354MUF-ME2 LED Driver, 70V 40-Pin VQFN
- RS Stock No.:
- 780-357
- Mfr. Part No.:
- BD18354MUF-ME2
- Manufacturer:
- ROHM
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR96.40
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR50.79
FREE delivery for orders over RM 150.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR25.395 | MYR50.79 | - |
| 20 - 98 | MYR20.575 | MYR41.15 | MYR96.40 |
| 100 - 198 | MYR15.75 | MYR31.50 | MYR964.50 |
| 200 + | MYR11.335 | MYR22.67 | MYR2,812.00 |
*price indicative
- RS Stock No.:
- 780-357
- Mfr. Part No.:
- BD18354MUF-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver | |
| Input Voltage | 70V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue dimming, PWM | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Number of Pins | 40 | |
| Maximum Output Voltage | 70V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6mm | |
| Length | 6mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver | ||
Input Voltage 70V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue dimming, PWM | ||
Mount Type Surface | ||
Package Type VQFN | ||
Number of Pins 40 | ||
Maximum Output Voltage 70V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Width 6mm | ||
Length 6mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM LED Driver is a sophisticated constant current/voltage controller specifically is designed for automotive lighting applications. It utilises SPI and I2C interfaces to provide flexible control and high efficiency for LED dimming.
Input voltage range of 5.0 V to 70.0 V for versatile applications
Supports programmable PWM dimming and analog dimming with high accuracy
AEC-Q100 qualified, ensuring reliability in automotive environments
Integrated thermal shutdown to protect against overheating
Offers an impressive junction temperature range of -40 °C to +150 °C
Related links
- ROHM BD83A24MUF-ME2 LED Driver 48 V 120 mA 24-Pin VQFN
- ROHM BD83A14MUF-ME2 LED Driver 48 V 150 mA 24-Pin VQFN
- ROHM BD18353MUF-ME2 LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- ROHM BD82A26MUF-ME2 LED Driver IC 48 V 150 mA 32-Pin VQFN-32
- ROHM BD18395EFV-ME2 LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM BD18327EFV-ME2 LED Driver IC, 18V 1.5 A 20-Pin HTSSOP-B20
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD18398RUV-ME2 LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
