Texas Instruments TPS92515HVEVM-749 Evaluation Board LED Driver Evaluation Board for TPS92515HV-Q1 for TPS92515
- RS Stock No.:
- 265-9944
- Mfr. Part No.:
- TPS92515HVEVM-749
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
MYR393.64
FREE delivery for orders over RM 150.00
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR393.64 |
*price indicative
- RS Stock No.:
- 265-9944
- Mfr. Part No.:
- TPS92515HVEVM-749
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board | |
| For Use With | TPS92515 | |
| Featured Device | TPS92515HV-Q1 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board | ||
For Use With TPS92515 | ||
Featured Device TPS92515HV-Q1 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 2011/65/EU | ||
Related links
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- onsemi NCV7694GEVB FLASH IR LED DRV Evaluation Board LED Driver Evaluation Board for NCV7694 Safety Controller for
- Infineon BPLUSOFFLOADBOARDTOBO1 BPLUS OFFLOAD BOARD LED Driver Evaluation Board for TLD1114-1EP for LITIX Basic
- STMicroelectronics STEVAL-ILL061V1 STEVAL LED Driver Evaluation Board for LED1642GW, STM32 for High Brightness LED
- STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000
- STMicroelectronics EVLHVLED007W35F 35W LED driver LED Driver Evaluation Board for HVLED007 for Safe Operation in
