Infineon DEMOBCR60260VICTRLTOBO1 DEMO_BCR602_60V_ICTRL LED Driver Evaluation Board, Demonstration Board for XDPL8218 for
- RS Stock No.:
- 248-9721
- Mfr. Part No.:
- DEMOBCR60260VICTRLTOBO1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR106.86
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR106.86 |
| 2 - 2 | MYR104.70 |
| 3 + | MYR102.58 |
*price indicative
- RS Stock No.:
- 248-9721
- Mfr. Part No.:
- DEMOBCR60260VICTRLTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board, Demonstration Board | |
| For Use With | BCR602 | |
| Featured Device | XDPL8218 | |
| Kit Name | DEMO_BCR602_60V_ICTRL | |
| Standards/Approvals | JEDEC47/20/22 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board, Demonstration Board | ||
For Use With BCR602 | ||
Featured Device XDPL8218 | ||
Kit Name DEMO_BCR602_60V_ICTRL | ||
Standards/Approvals JEDEC47/20/22 | ||
The Infineon demo board introduces BCR602, a 60V linear DC/DC LED controller IC for general lighting applications. The BCR602 features a linear current regulation, various protection features and flexible dimming options. This board is intended for the design evaluation of cost-efficient, highly reliable, dimmable LED engines/modules with BCR602. The board is configured to have an output current of 200mA. A modular reference design consisting of XDPL8218 board for primary side – a digitally configurable AC/DC fly back converter – together with BCR602 board is available.
Supply voltage from 8V to 60V
Board configurable up to 1.5A LED current control
LED current precision ±3%
3% analog dimming or 1% PWM dimming of LED current at pin MFIO
Reset functionality at pin MFIO
Flexible input capacity selectable as ceramic SMD device or as electrolytic capacitor
Hot plug protection to minimize LED inrush current
Related links
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
- Infineon TLD1211SJEVALTOBO1 TLD1211SJ_EVAL LED Driver Evaluation Board for TLD1211SJ_EVAL for LITIX Linear TLD1211SJ
- Infineon REFICL5102U52WCCTOBO1 REF-ICL5102-U52W-CC LED Driver Evaluation Board for ICL5102, IPN60R600P7S for ICL5102
- Infineon BASICPLUSDEMOBOARDTOBO1 BASICPLUS DEMOBOARD LED Driver Evaluation Board for TLD1114-1EP
- Infineon BPLUSOFFLOADBOARDTOBO1 BPLUS OFFLOAD BOARD LED Driver Evaluation Board for TLD1114-1EP for LITIX Basic
- Infineon TLD22522RCLEVALTOBO1 TLD2252-2_RCL_EVAL LED Driver Evaluation Board for TLD2252-2EP Rear cCombination Lamp
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
