Sylvania SylSplash 2500 lm 20 W LED Tube, 75.4 cm (754 mm)

Subtotal (1 unit)*

MYR149.94

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR149.94

*price indicative

RS Stock No.:
622-272
Mfr. Part No.:
90230
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Imperial

75.4cm

Product Type

LED Tube

Length Metric

754mm

Power

20W

Luminous Flux

2500lm

Colour

Warm White

Lamp Designation

LED

Colour Rendering Index CRI

80%

Voltage

220, 240V

Standards/Approvals

CE, UKCA

Series

SylSplash

RoHS Status: Exempt

The Sylvania LED luminaire features a durable polycarbonate housing and is designed for ceiling surface mounting. It provides safe and reliable lighting with Class II electrical protection. Ideal for residential and consumer applications, it offers efficient and easy-to-install illumination.

IP65 protection rated

Non dimmable

Related links