929003044502 | Philips Lighting MAS 2500 lm 16.5 W LED Tube Light, T5, 3.94ft (1200mm) | RS
Recently searched
    Better World

    Philips Lighting MAS 2500 lm 16.5 W LED Tube Light, T5, 3.94ft (1200mm)

    Subtotal (1 unit)**

    MYR192.70

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 +MYR192.70

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    278-517
    Mfr. Part No.:
    929003044502
    Manufacturer:
    Philips Lighting
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Philips Lighting

    Length Imperial

    3.94ft

    Length Metric

    1200mm

    Wattage

    16.5 W

    Lamp Size

    T5

    Lamp Base

    G5

    Fluorescent Equivalent Wattage

    28W

    Luminosity

    2500 lm

    Better World Verification

    Energy Efficiency Rating D

    Better World Product

    Yes

    Series

    MAS

    Related links