RS Better World
Bailey Electric LED Bulbs 54 W
- RS Stock No.:
- 482-533
- Distrelec Article No.:
- 304-11-750
- Mfr. Part No.:
- 145790
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR620.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR620.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 482-533
- Distrelec Article No.:
- 304-11-750
- Mfr. Part No.:
- 145790
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 54W | |
| Standards/Approvals | No | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 54W | ||
Standards/Approvals No | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
