Bailey Electric LED Bulbs 60 W
- RS Stock No.:
- 559-289
- Mfr. Part No.:
- 146548
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR587.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR587.49 |
*price indicative
- RS Stock No.:
- 559-289
- Mfr. Part No.:
- 146548
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 60W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 60W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric E27 E27 LED Bulbs 7.3 W(60 W) White, Pear shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
- Bailey Electric LED Bulbs 20 W
- Bailey Electric LED Bulbs 15 W
- Bailey Electric LED Bulbs 5.5 W
