Philips Lighting MAS GU5.3 LED Bulbs, Warm White, MR16 shape

Subtotal (1 unit)*

MYR168.14

Add to Basket
Select or type quantity
Being discontinued
  • Final 19 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR168.14

*price indicative

RS Stock No.:
311-834
Mfr. Part No.:
929003080002
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

GU5.3

Product Type

LED Bulbs

Series

MAS

Lamp Shape

MR16

Colour

Warm White

Lifespan

40000h

Standards/Approvals

CE mark, EU RoHS, EN 62471 RG1

Length

50.5mm

COO (Country of Origin):
CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates such an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming feature.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy