Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W), 2700K, Warm White, MR16 shape
- RS Stock No.:
- 311-804
- Mfr. Part No.:
- 929002494699
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR40.81
FREE delivery for orders over RM 150.00
In Stock
- 168 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.81 |
*price indicative
- RS Stock No.:
- 311-804
- Mfr. Part No.:
- 929002494699
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Power | 4.4W | |
| Current | 520mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | CorePro | |
| Dimmable | No | |
| Lamp Shape | MR16 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 12V | |
| Luminous Flux | 345lm | |
| Lifespan | 15000h | |
| Diameter | 50.5mm | |
| Colour Reference Code | 827 | |
| Length | 45.5mm | |
| Standards/Approvals | EN 62471 RG1, EU RoHS | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Power 4.4W | ||
Current 520mA | ||
Incandescent Equivalent Wattage 35W | ||
Series CorePro | ||
Dimmable No | ||
Lamp Shape MR16 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 12V | ||
Luminous Flux 345lm | ||
Lifespan 15000h | ||
Diameter 50.5mm | ||
Colour Reference Code 827 | ||
Length 45.5mm | ||
Standards/Approvals EN 62471 RG1, EU RoHS | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 36° | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with MR16 GU5.3 holders and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance cost.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting CorePro GU5.3 LED Reflector Lamp 7 W(50 W) Warm White, Reflector shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Warm White, PAR 16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W) Warm White Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
