Inventronics BA-CX-S-GRN-G6 BA-CX-S LED Module 2-LEDs Green LED

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR123.00

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR123.00-
10 - 24MYR116.864%
25 +MYR110.729%

*price indicative

RS Stock No.:
763-457
Mfr. Part No.:
BA-CX-S-GRN-G6
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Module

Number of LEDs

2

LED Colour

Green

Typical Luminous Flux

25lm

LED Voltage

12V

Standards/Approvals

CE

Series

BA-CX-S

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module offers Advanced lighting solutions, Ideal for various applications like channel letters and signage. It combines efficiency with durability, ensuring consistent performance under demanding conditions.

Contains two LEDs per module for enhanced brightness

Rated IP66 for superior protection against dust and moisture

Achieves a luminous efficacy of 69 lm/W, ensuring efficient light output

Temperature range for operation spans from -30 to 50 °C

Offers a lifespan of 50,000 hours at an operational temperature of 75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy