Inventronics BA-CX-S-RED-G6 BA-CX-S LED Module 2-LEDs Red LED

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR123.00

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR123.00-
10 - 24MYR116.864%
25 +MYR110.729%

*price indicative

RS Stock No.:
763-456
Mfr. Part No.:
BA-CX-S-RED-G6
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Number of LEDs

2

Product Type

LED Module

LED Colour

Red

Typical Luminous Flux

11lm

LED Voltage

12V

Standards/Approvals

CE

Automotive Standard

No

Series

BA-CX-S

COO (Country of Origin):
CN
The Inventronics LED Module delivers vibrant red lighting specifically designed for signage and illuminating spaces, ensuring consistent colour output and durability for long-lasting applications.

Contains two LEDs per module for enhanced brightness

Rated for a lifetime of 50,000 hours at 50 °C

IP66 rated for superior protection against dust and water

Compatible with Inventronics OPTOTRONIC drivers for versatile dimming

Wide beam angle of 155° provides high uniformity

Low weight of 130 g allows for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy