Molex LED Array 180580 for LED 19 mm 16mm
- RS Stock No.:
- 814-807
- Mfr. Part No.:
- 180580-0001
- Manufacturer:
- Molex
N
Subtotal (1 pack of 100 units)*
MYR1,915.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR19.157 | MYR1,915.70 |
*price indicative
- RS Stock No.:
- 814-807
- Mfr. Part No.:
- 180580-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | LED Array | |
| For Use With | LED | |
| Length | 19mm | |
| Width | 16mm | |
| Standards/Approvals | Rohs | |
| Series | 180580 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type LED Array | ||
For Use With LED | ||
Length 19mm | ||
Width 16mm | ||
Standards/Approvals Rohs | ||
Series 180580 | ||
- COO (Country of Origin):
- CN
The Molex LED Array Holder is designed to accommodate 16.00 by 19.00mm COB modules, ensuring a reliable dual-ended connection for enhanced lighting solutions.
Constructed as a one-piece design for structural integrity
Gold (Au) plating provides superior conductive properties
Compatible for use with various LED array configurations
Designed to accommodate screws for easy installation
Related links
- Molex LED Array Mount 180150 for Wires 48 mm 48mm
- Molex LED Array Mount 180555 for Wires 28 mm 28mm
- Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- RS PRO Natural Aluminium Cable Clip, 9.5 mm Max. Bundle Self-Adhesive 19 mm 16mm 14.9 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19mm
- Solentec Limited SD0629 Linear Solenoid, 6V dc 30 mm 16mm 19 mm
- Molex CoB LED Holder 180330 for Sharp Mega Zenigata 44.48 mm
- LED Array Mounts
