Molex LED Array Mount 180150 for Wires 48 mm 48mm
- RS Stock No.:
- 814-805
- Mfr. Part No.:
- 180150-0000
- Manufacturer:
- Molex
N
Subtotal (1 pack of 120 units)*
MYR2,163.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 120 + | MYR18.03 | MYR2,163.60 |
*price indicative
- RS Stock No.:
- 814-805
- Mfr. Part No.:
- 180150-0000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| For Use With | Wires | |
| Product Type | LED Array Mount | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Width | 48mm | |
| Series | 180150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
For Use With Wires | ||
Product Type LED Array Mount | ||
Standards/Approvals UL | ||
Length 48mm | ||
Width 48mm | ||
Series 180150 | ||
- COO (Country of Origin):
- CN
The Molex LED Array Holder is designed to securely accommodate Bridgelux ES and similar COB arrays, ensuring reliable function in various lighting applications.
Constructed for use with Bridgelux COB arrays, providing tailored compatibility
Holds LED arrays without a lens cover for streamlined design
Suitable for maximum voltage of 300V DC, ensuring operational efficiency
Mounted with screws for stable installation in diverse environments
Compliant with EU RoHS and China RoHS, affirming environmental standards
