CHEMI-CON 3.3 mH Toroidal Inductor, 5A Idc, 21mΩ Rdc
- RS Stock No.:
- 603-1319
- Mfr. Part No.:
- LDFM005332M6-V0E
- Manufacturer:
- CHEMI-CON
Bulk discount available
Price Each**
MYR156.24
Temporarily out of stock - back order for despatch 04/08/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR156.24 |
10 - 49 | MYR154.82 |
50 + | MYR152.84 |
**price indicative
Related links
- CHEMI-CON 10 mH Toroidal Inductor 33mΩ Rdc
- CHEMI-CON 5.5 mH Toroidal Inductor 56mΩ Rdc
- Bourns 390 μH ±15% Toroidal Inductor 72mΩ Rdc, 2300
- Bourns 33 μH ±15% Toroidal Inductor 29mΩ Rdc, 2100
- Bourns 1 mH ±15% Toroidal Inductor 300mΩ Rdc, 2300
- Wurth L Wire-wound SMD Inductor with a Ferrite Core, 3.3 mH ±30%...
- Wurth L Unshielded SMD Common Mode Choke with a Ferrite Core, 3.3...
- Wurth 10 mH ±30% Leaded Inductor 55mΩ Rdc, WE-CMB HC