- RS Stock No.:
- 603-1274
- Mfr. Part No.:
- LDFM003552M5-V0E
- Manufacturer:
- CHEMI-CON
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR140.41
Units | Per Unit |
1 - 9 | MYR140.41 |
10 - 49 | MYR137.46 |
50 + | MYR133.33 |
- RS Stock No.:
- 603-1274
- Mfr. Part No.:
- LDFM003552M5-V0E
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Inductance | 5.5 mH |
Maximum DC Current | 3A |
Maximum DC Resistance | 56mΩ |
Length | 29mm |
Depth | 15mm |
Height | 28mm |
Dimensions | 29 x 15 x 28mm |