NAC-05-0501 | Tamura 500 μH ±25% Ferrite Leaded Inductor, 5A Idc, 70mΩ Rdc, NAC-05 | RS
Recently searched

    Tamura 500 μH ±25% Ferrite Leaded Inductor, 5A Idc, 70mΩ Rdc, NAC-05

    Bulk discount available

    Subtotal (1 unit)**

    MYR97.36

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR97.36
    5 - 9MYR94.64
    10 +MYR90.73

    **price indicative

    RS Stock No.:
    153-4180
    Mfr. Part No.:
    NAC-05-0501
    Manufacturer:
    Tamura
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tamura

    Inductance

    500 μH

    Maximum DC Current

    5A

    Mounting Type

    Through Hole

    Maximum DC Resistance

    70mΩ

    Tolerance

    ±25%

    Diameter

    43mm

    Height

    21mm

    Dimensions

    43 (Dia.) x 21mm

    Core Material

    Ferrite

    Lead Pitch

    21mm

    Series

    NAC-05

    Lead Diameter

    1.1mm

    Terminal Type

    Wire

    Related links