Tamura 200 μH ±25% Ferrite Leaded Inductor, 5A Idc, 40mΩ Rdc, NAC-05
- RS Stock No.:
- 153-4178
- Mfr. Part No.:
- NAC-05-0201
- Manufacturer:
- Tamura
Bulk discount available
Subtotal (1 unit)**
MYR69.79
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR69.79 |
5 - 9 | MYR67.83 |
10 + | MYR65.04 |
**price indicative
- RS Stock No.:
- 153-4178
- Mfr. Part No.:
- NAC-05-0201
- Manufacturer:
- Tamura
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tamura | |
Inductance | 200 μH | |
Maximum DC Current | 5A | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 40mΩ | |
Tolerance | ±25% | |
Diameter | 29mm | |
Height | 19mm | |
Dimensions | 29 (Dia.) x 19mm | |
Core Material | Ferrite | |
Lead Pitch | 19mm | |
Series | NAC-05 | |
Terminal Type | Wire | |
Lead Diameter | 1.1mm | |
Select all | ||
---|---|---|
Brand Tamura | ||
Inductance 200 μH | ||
Maximum DC Current 5A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 40mΩ | ||
Tolerance ±25% | ||
Diameter 29mm | ||
Height 19mm | ||
Dimensions 29 (Dia.) x 19mm | ||
Core Material Ferrite | ||
Lead Pitch 19mm | ||
Series NAC-05 | ||
Terminal Type Wire | ||
Lead Diameter 1.1mm | ||
Related links
- Tamura 750 μH ±25% Ferrite Leaded Inductor 90mΩ Rdc, NAC-05
- Tamura 1 mH ±25% Ferrite Leaded Inductor 115mΩ Rdc, NAC-05
- Tamura 300 μH ±25% Ferrite Leaded Inductor 55mΩ Rdc, NAC-05
- Tamura 150 μH ±25% Ferrite Leaded Inductor 30mΩ Rdc, NAC-05
- Tamura 500 μH ±25% Ferrite Leaded Inductor 70mΩ Rdc, NAC-05
- Tamura 100 μH ±25% Ferrite Leaded Inductor 35mΩ Rdc, NAC-05
- Tamura 200 μH ±25% Ferrite Leaded Inductor 16mΩ Rdc, NAC-20
- Tamura 200 μH ±25% Ferrite Leaded Inductor 27mΩ Rdc, NAC-08