NEWHAVEN DISPLAY INTERNATIONAL NHD-0224AZ-FSW-GBW NHD-0224AZ Alphanumeric LCD Alphanumeric Display, White on Grey, 2
- RS Stock No.:
- 205-057
- Mfr. Part No.:
- NHD-0224AZ-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR87.50
FREE delivery for orders over RM 500.00
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR87.50 |
| 10 - 99 | MYR78.75 |
| 100 + | MYR72.62 |
*price indicative
- RS Stock No.:
- 205-057
- Mfr. Part No.:
- NHD-0224AZ-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 24 Characters | |
| Character Rows | 2 | |
| Characters per Row | 24 | |
| Character Height | 5.6mm | |
| Character Width | 3.2mm | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Series | NHD-0224AZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 24 Characters | ||
Character Rows 2 | ||
Characters per Row 24 | ||
Character Height 5.6mm | ||
Character Width 3.2mm | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
Series NHD-0224AZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Character Liquid Crystal Display shows characters with blue pixels on a gray background. This transflective LCD Display is visible with ambient light or in low light conditions using the added backlight. It offers a wide operating temperature range from -20 to 70 degrees Celsius and has an optimal view of 6.0. The display operates with 5V supply voltage, which makes it compatible with popular development boards such as Arduino.
Transflective display mode
Interface is Parallel
Interface is Parallel
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108HZ-FSW-GBW NHD-0108HZ Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216XZ-FSW-GBW NHD-0216XZ Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CU-FSW-GBW-3V3 NHD-C0216CU Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
