NEWHAVEN DISPLAY INTERNATIONAL NHD-0216HZ-FL-YBW-C NHD-0216HZ Alphanumeric LCD Alphanumeric Display, Yellow-Green on

Bulk discount available

Subtotal (1 unit)*

MYR72.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR72.35
10 - 99MYR65.12
100 - 499MYR60.07
500 - 999MYR55.70
1000 +MYR49.89

*price indicative

RS Stock No.:
181-523
Mfr. Part No.:
NHD-0216HZ-FL-YBW-C
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

2.6mm

Character Height

5mm

Background Colour

Yellow/Green

Illumination Colour

Yellow-Green

Display Mode

Transflective

Series

NHD-0216HZ

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD designed specifically for demanding applications requiring clear visibility and reliable performance. Featuring a ST7066U driver, this display seamlessly integrates with your existing systems, offering a 4/8-bit parallel interface that ensures straightforward connectivity.

Supports multiple operating modes enhancing flexibility for different applications
Robust mechanical design ensures long lasting durability in challenging conditions
Available with backlight options for improved readability in low light scenarios

Related links