NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NS(RGB)-FBW-V3 Alphanumeric LCD Alphanumeric Display, Blue, Green, Red on
- RS Stock No.:
- 181-404
- Mfr. Part No.:
- NHD-0216K3Z-NS(RGB)-FBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR186.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.19 |
*price indicative
- RS Stock No.:
- 181-404
- Mfr. Part No.:
- NHD-0216K3Z-NS(RGB)-FBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 3mm | |
| Character Height | 5.2mm | |
| Illumination Colour | Blue, Green, Red | |
| Background Colour | Black | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 3mm | ||
Character Height 5.2mm | ||
Illumination Colour Blue, Green, Red | ||
Background Colour Black | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display that provides exceptional clarity and versatility for a range of applications. With its unique RGB backlight, this model enhances visual output, making it ideal for use in environments where visibility is paramount. Engineered for reliability and efficiency, this display incorporates a high-quality FSTN film for enhanced viewing angles, ensuring that content remains legible from various perspectives.
User friendly commands support cursor movement screen clear and character display
Custom character creation capability for tailored user interfaces
Low power consumption makes it suitable for battery operated applications
Durable construction promises reliability in demanding applications
Custom character creation capability for tailored user interfaces
Low power consumption makes it suitable for battery operated applications
Durable construction promises reliability in demanding applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FS(RGB)-FBW-V3 Alphanumeric LCD Alphanumeric Display Green 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NS(RGB)-FBW-Rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FS(RGB)-FBW-rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FS(RGB)-FBW-3VM NHD-C0220BiZ Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
