NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FS(RGB)-FBW-3VM NHD-C0220BiZ Alphanumeric LCD Alphanumeric Display, Blue,
- RS Stock No.:
- 205-055
- Mfr. Part No.:
- NHD-C0220BiZ-FS(RGB)-FBW-3VM
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR102.53
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR102.53 |
| 10 + | MYR92.28 |
*price indicative
- RS Stock No.:
- 205-055
- Mfr. Part No.:
- NHD-C0220BiZ-FS(RGB)-FBW-3VM
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Height | 5.6mm | |
| Character Width | 2.5mm | |
| Illumination Colour | Blue, Green, Red | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Series | NHD-C0220BiZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Height 5.6mm | ||
Character Width 2.5mm | ||
Illumination Colour Blue, Green, Red | ||
Background Colour Grey | ||
Display Mode Transflective | ||
Series NHD-C0220BiZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Character Liquid Crystal Display shows characters with dark pixels on a light background. The RGB display includes three backlight colors, which enables you to choose from a red, green or a blue backlight color. You can also mix the intensities of those colors to create new custom colors. This FSTN positive display can achieve higher contrast and is visible with ambient light or a backlight. As a COG display, there's no PCB, and the controller/driver is directly bonded to the glass of the display.
Transflective display mode
Compatibility is arduino and similar development boards
Compatibility is arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FS(RGB)-FBW-rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FS(RGB)-FBW-V3 Alphanumeric LCD Alphanumeric Display Green 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FS(RGB)-FBW-3V NHD Graphic LCD Display Green
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FS(RGB)-FBW-HT1 Graphic LCD Graphic Display Green
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FSW-FBW-3V3M NHD Alphanumeric LCD Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NS(RGB)-FBW-Rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NS(RGB)-FBW-V3 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0224BZ1-FSW-FBW NHD-0224BZ1 Alphanumeric LCD Alphanumeric Display 2 Rows
