NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FS(RGB)-FBW-V3 Alphanumeric LCD Alphanumeric Display, Blue, Green, Red on, 2

Subtotal (1 unit)*

MYR179.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.28

*price indicative

RS Stock No.:
181-403
Mfr. Part No.:
NHD-0216K3Z-FS(RGB)-FBW-V3
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

3mm

Character Height

5.2mm

Illumination Colour

Blue, Green, Red

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD is a sophisticated display solution, perfect for various applications requiring clear visual output. It boasts a refined build quality and a user-friendly interface, ensuring ease of integration into your projects. Designed for versatility, this LCD offers RS232, SPI, and I2C communication protocols, making it adaptable to different designs.

Clear and vibrant RGB backlight for improved visibility
Temperature resilient performance enhances reliability in diverse conditions
Compact dimensions facilitate integration into existing systems
Custom character loading capability allows for tailored visual outputs

Related links