NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 2
- RS Stock No.:
- 181-407
- Mfr. Part No.:
- NHD-0220D3Z-FL-GBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR189.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.72 |
*price indicative
- RS Stock No.:
- 181-407
- Mfr. Part No.:
- NHD-0220D3Z-FL-GBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Background Colour | Grey | |
| Illumination Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Background Colour Grey | ||
Illumination Colour Yellow-Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD international offers an exceptional display solution for a variety of applications. Built with precision and designed for ease of integration, this unit boasts a 5.0V power requirement and supports RS232, SPI, and I²C communication protocols.
Incorporates a built in controller for simplified user interface interaction
Designed for both high and low temperature operational endurance
Backlight compatibility enhances readability in low light conditions
Easy jumper selection for protocol configuration ensures user convenience
Designed for both high and low temperature operational endurance
Backlight compatibility enhances readability in low light conditions
Easy jumper selection for protocol configuration ensures user convenience
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216B3Z-FL-GBW-V3 NHD-0216B3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216S3Z-FL-GBW-V3 NHD-0216S3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
