NEWHAVEN DISPLAY INTERNATIONAL NHD-0216S3Z-FL-GBW-V3 NHD-0216S3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- RS Stock No.:
- 181-406
- Mfr. Part No.:
- NHD-0216S3Z-FL-GBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR200.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR200.21 |
*price indicative
- RS Stock No.:
- 181-406
- Mfr. Part No.:
- NHD-0216S3Z-FL-GBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 9.6mm | |
| Character Width | 5.2mm | |
| Background Colour | Grey | |
| Illumination Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Series | NHD-0216S3Z | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 9.6mm | ||
Character Width 5.2mm | ||
Background Colour Grey | ||
Illumination Colour Yellow-Green | ||
Display Mode Transflective | ||
Series NHD-0216S3Z | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD combines exceptional performance with a sleek design, making it the ideal solution for a range of applications. Engineered with a built-in PIC16F690 controller, this display ensures seamless communication through multiple protocols including RS232, SPI, and I²C. The crisp STN (+) grey display delivers clear visibility, even under varying light conditions, while the yellow-green backlight enhances readability in dark environments.
Includes a range of supportive resources including a dedicated knowledge centre
Developed with durable materials to withstand varying environmental conditions
Supports customizable commands for tailored display functionalities
Developed with durable materials to withstand varying environmental conditions
Supports customizable commands for tailored display functionalities
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216B3Z-FL-GBW-V3 NHD-0216B3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
