NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BA-FSW-FTW Alphanumeric LCD Alphanumeric Display, White on, 2 Rows by 20

Subtotal (1 unit)*

MYR87.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR87.88

*price indicative

RS Stock No.:
181-280
Mfr. Part No.:
NHD-C0220BA-FSW-FTW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

5.6mm

Character Width

2.5mm

Illumination Colour

White

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD offers an exceptional visual experience, engineered for clarity and precision in a variety of applications. Designed with a FSTN positive display and a reflective white backlight, it ensures readability in diverse lighting conditions. This model integrates seamlessly with microcontrollers via its 4/8-bit 6800 parallel interface, making it ideal for both hobbyist projects and professional prototypes.

Exceptional contrast ratio improves readability even from acute viewing angles
Quick response time ensures smooth operation without latency in display updates
Comprehensive documentation and support available for easy setup and troubleshooting
Built in controller simplifies coding and reduces development time

Related links