4D Systems gen4-ESP32-28CT-CLB TFT LCD Display Touch Screen, 2.8 in, 240 x 320 pixel
- RS Stock No.:
- 649-331
- Mfr. Part No.:
- gen4-ESP32-28CT-CLB
- Manufacturer:
- 4D Systems
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
MYR364.25
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR364.25 | - |
| 5 + | MYR342.35 | 6% |
*price indicative
- RS Stock No.:
- 649-331
- Mfr. Part No.:
- gen4-ESP32-28CT-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Product Type | TFT LCD Display | |
| Interface Type | FFC | |
| Current | 150mA | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 57.60 x 43.20 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | 1x4 LEDs | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, CE | |
| Depth | 12.6mm | |
| Height | 67.2mm | |
| Width | 87.6mm | |
| Brightness | 280cd/m² | |
| Contrast Ratio | 800:1 | |
| Series | gen4-ESP32 | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Product Type TFT LCD Display | ||
Interface Type FFC | ||
Current 150mA | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 57.60 x 43.20 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type 1x4 LEDs | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, CE | ||
Depth 12.6mm | ||
Height 67.2mm | ||
Width 87.6mm | ||
Brightness 280cd/m² | ||
Contrast Ratio 800:1 | ||
Series gen4-ESP32 | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an SPI interface between the ESP32-S3R8 processor and TFT LCD displays. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, while also supporting interfaces for the LCD touch screen, Quad SPI flash, microSD card, and native USB-C. The user interface to the gen4-ESP32 series is a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series of boards is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D Systems purpose-built libraries for a feature-rich design and programming experience.
16MB of External Quad SPI Flash
8MB of Internal Octal SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
CE/EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
Related links
- 4D Systems gen4-RP2350-28CT-CLB TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-ESP32-28CT TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-ESP32-24CT-CLB TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-ESP32-35CT-CLB TFT LCD Display Touch Screen 320 x 480 pixel
- 4D Systems gen4-ESP32-28 TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-ESP32-24CT TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-ESP32-50CT-CLB TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-ESP32-70CT-CLB TFT LCD Display Touch Screen 800 x 480 pixel
