4D Systems gen4-ESP32-35CT-CLB TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 x 480pixels
- RS Stock No.:
- 649-335
- Mfr. Part No.:
- gen4-ESP32-35CT-CLB
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
MYR387.38
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR387.38 |
*price indicative
- RS Stock No.:
- 649-335
- Mfr. Part No.:
- gen4-ESP32-35CT-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | FFC | |
| Resolution | 320 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 73.44 x 48.96mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type FFC | ||
Resolution 320 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 73.44 x 48.96mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an SPI interface between the ESP32-S3R8 processor and TFT LCD displays. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, while also supporting interfaces for the LCD touch screen, Quad SPI flash, microSD card, and native USB-C. The user interface to the gen4-ESP32 series is a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series of boards is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D Systems purpose-built libraries for a feature-rich design and programming experience.
16MB of External Quad SPI Flash
8MB of Internal Octal SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
CE/EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
8MB of Internal Octal SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
CE/EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
Related links
- 4D Systems gen4-ESP32-35CT TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-RP2350-35CT-CLB TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-ESP32-35 TFT TFT LCD Display 320 x 480pixels
- 4D Systems gen4-ESP32-70CT-CLB TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-50CT-CLB TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-RP2350-28CT-CLB TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-35CT TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen 320 x 480pixels
