4D Systems gen4-RP2350-35CT TFT TFT LCD Display / Touch Screen, 3.5in HVGA, 320 x 480pixels
- RS Stock No.:
- 649-285
- Mfr. Part No.:
- gen4-RP2350-35CT
- Manufacturer:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
MYR372.68
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 4 | MYR372.68 |
| 5 + | MYR350.32 |
*price indicative
- RS Stock No.:
- 649-285
- Mfr. Part No.:
- gen4-RP2350-35CT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | FFC | |
| Resolution | 320 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 73.44 x 48.96mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | HVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type FFC | ||
Resolution 320 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 73.44 x 48.96mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type HVGA | ||
- COO (Country of Origin):
- AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an MCU-16 (8080) interface between the RP2350B processor and TFT LCD displays. The RP2350B processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for Quad SPI flash, microSD card, and native USB-C. The user interface to the gen4-RP2350 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality.
16MB of External quad SPI Flash
8MB of external quad SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 flammability rated
8MB of external quad SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 flammability rated
