Midas MDT0800DISC-LVDS TFT LCD Colour Display / Touch Screen, 8in, 1600 x 480pixels
- RS Stock No.:
- 285-418
- Mfr. Part No.:
- MDT0800DISC-LVDS
- Manufacturer:
- Midas
Subtotal (1 unit)*
MYR1,056.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,056.20 |
*price indicative
- RS Stock No.:
- 285-418
- Mfr. Part No.:
- MDT0800DISC-LVDS
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 8in | |
| Interface Type | LVDS | |
| Resolution | 1600 x 480pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 8in | ||
Interface Type LVDS | ||
Resolution 1600 x 480pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas TFT Display is a colour active matrix TFT LCD that uses amorphous silicon TFT as a switching device. This model is composed of a Transmissive type TFT-LCD Panel, driver circuit back-light unit. It utilizes an LVDS interface for efficient data transmission making it suitable for a variety of embedded systems and portable devices.
Display Size 8 inch
Resolution 1600 x 480
Landscape orientation
Logic Voltage 3.3V
Brightness 425 cd per m sq
Touchscreen CTP
Pitch 0.50mm
Resolution 1600 x 480
Landscape orientation
Logic Voltage 3.3V
Brightness 425 cd per m sq
Touchscreen CTP
Pitch 0.50mm
Related links
- Midas MDT0800DIS-LVDS TFT LCD Colour Display 1600 x 480pixels
- Midas MDT0400GIHC-LVDS TFT LCD Colour Display / Touch Screen 1920 x 1080pixels
- Midas MDT0500AC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500EISR-RGB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0430AC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500D2SSC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2176 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels