Midas MDT0800DIS-LVDS TFT LCD Colour Display, 8in, 1600 x 480pixels

Bulk discount available

Subtotal (1 unit)*

MYR539.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR539.24
10 +MYR485.32

*price indicative

RS Stock No.:
285-417
Mfr. Part No.:
MDT0800DIS-LVDS
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

8in

Interface Type

LVDS

Resolution

1600 x 480pixels

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT Display is a colour active matrix TFT LCD that uses amorphous silicon TFT as a switching device. This model is composed of a Transmissive type TFT-LCD Panel, driver circuit back-light unit. It utilizes an LVDS interface for efficient data transmission making it suitable for a variety of embedded systems and portable devices.

Display Size 8 inch
Resolution 1600 x 480
Landscape orientation
Logic Voltage 3.3V
Brightness 500 cd per m sq
Pitch 0.5mm