Midas MDT0400GIHC-LVDS TFT LCD Colour Display / Touch Screen, 4in, 1920 x 1080pixels

Bulk discount available

Subtotal (1 unit)*

MYR562.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR562.22
10 +MYR505.99

*price indicative

RS Stock No.:
285-409
Mfr. Part No.:
MDT0400GIHC-LVDS
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

4in

Interface Type

LVDS

Resolution

1920 x 1080pixels

Touch Screen

Yes

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT Display is a colour active matrix LTPS LCD using Low Temperature Poly-silicon TFT's as an active switching devices. This module is composed of a Transmissive type LTPS-LCD Panel, driver circuit, back-light unit. It is designed for applications requiring compact, high-definition visuals. It utilizes an LVDS interface for efficient data transmission making it suitable for a variety of embedded systems and portable devices.

Display Size 4 inch
Resolution 1920 x 1080
Landscape orientation
Logic Voltage 3.3V
Brightness 1000 cd per m sq
Touchscreen CTP
Pitch 0.50mm

Related links