Midas MDT0500EISR-RGB TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 285-435
- Mfr. Part No.:
- MDT0500EISR-RGB
- Manufacturer:
- Midas
Subtotal (1 unit)*
MYR506.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR506.49 |
*price indicative
- RS Stock No.:
- 285-435
- Mfr. Part No.:
- MDT0500EISR-RGB
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas TFT Display is a colour active matrix LTPS LCD using Low Temperature Poly-silicon TFTs as an active switching devices. This module is composed of a Transmissive type LTPS-LCD Panel, driver circuit, back-light unit. It utilizes the RGB interface to manage the transmission of pixel data.
Display Size 5 inch
Resolution 800 x 480
Landscape orientation
Logic Voltage 3.3V
Brightness 560 cd per m sq
Touchscreen RTP
Pitch 0.5mm
Resolution 800 x 480
Landscape orientation
Logic Voltage 3.3V
Brightness 560 cd per m sq
Touchscreen RTP
Pitch 0.5mm
Related links
- Midas MDT0500AC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500D2SSC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2171 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2173 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSFWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050ATFT-PTS TFT LCD Colour Display / Touch Screen 800 x 480pixels