RS PRO, 6.35 mm Height, 80 ° Approach, 10 mm Length
- RS Stock No.:
- 900-320
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
MYR344.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR344.44 | MYR34.444 |
*price indicative
- RS Stock No.:
- 900-320
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insert | |
| Approach Angle | 80° | |
| Thickness | 4.76mm | |
| Length | 10mm | |
| Height | 6.35mm | |
| Inscribed Circle | 6.35mm | |
| Material | Carbide | |
| Corner Radius | 200μm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insert | ||
Approach Angle 80° | ||
Thickness 4.76mm | ||
Length 10mm | ||
Height 6.35mm | ||
Inscribed Circle 6.35mm | ||
Material Carbide | ||
Corner Radius 200μm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO finishing turning insert is an Advanced tool designed for high-performance machining of steels and stainless steels, optimising productivity in demanding applications.
ET33C grade offers exceptional toughness for challenging cuts
Advanced CVD coating ensures superior wear resistance and longevity
PF chipbreaker design delivers reliable chip control and enhanced surface finish
Robust construction Ideal for heavy finishing operations
Related links
- RS PRO 55 ° Approach, 7.5 mm Length
- RS PRO 93 ° Approach, 6.2 mm Length
- RS PRO 80 ° Approach, 9.53 mm Length
- Pramet Positive Turning Insert for Use with SCLCR 06 80 ° Approach, 9.525mm Length
- RS PRO 55 ° Approach, 10 mm Length
- RS PRO 93 ° Approach, 10 mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 170mm Length

