RS PRO, 12.7 mm Height, 95 ° Approach, 12 mm Length
- RS Stock No.:
- 900-311
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
MYR483.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR483.47 | MYR48.347 |
*price indicative
- RS Stock No.:
- 900-311
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12mm | |
| Height | 12.7mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12mm | ||
Height 12.7mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
- COO (Country of Origin):
- KR
The RS PRO negative turning insert offers high-performance machining capabilities for stainless steel applications. designed for precision, it maintains tool life while delivering superior surface finishes and smooth chip management.
Designed with a CNMG 80° geometry and 0° clearance for effective cutting
MF chipbreaker optimises chip control, ensuring smooth and controllable chip formation
ET225C grade features a CVD coating for exceptional wear resistance and thermal stability
Supports high-performance turning with elevated feeds and speeds, Ideal for light finishing passes

