Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

MYR110.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR110.70MYR11.07

*price indicative

RS Stock No.:
729-603
Mfr. Part No.:
CNMG 190612E-M:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Material

Carbide

Corner Radius

1.2mm

Inscribed Circle

19.05mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Carbide Insert is designed for turning operations. It excels in providing reliable performance in semi-rough machining, suitable for a variety of materials, demonstrating versatility and efficiency.

Engineered for semi-rough machining ensuring an effective balance between material removal and surface finish

Compatible with a range of materials promoting adaptability in diverse machining environments

Features a positive rake angle for enhanced chip flow and improved cutting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy