Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-537
- Mfr. Part No.:
- CNMG 120404E-SF:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
MYR51.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR51.37 | MYR5.137 |
*price indicative
- RS Stock No.:
- 729-537
- Mfr. Part No.:
- CNMG 120404E-SF:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a precision-engineered cutting tool designed for effective machining. Its unique geometry excels in various materials, ensuring high performance during operations like turning and grooving.
Engineered for high precision delivering optimal performance in various machining scenarios
Geometrical design facilitates efficient chip removal enhancing overall productivity
Suitable for a range of materials ensuring versatility across different applications
Incorporates a robust coating that extends tool life and maintains cutting efficiency
